Jumo 202731 Temperature Transmitter Analog Input, 24 V dc
- RS Stock No.:
- 279-550
- Mfr. Part No.:
- 202731/01-015/024
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,171.95
(exc. GST)
$1,289.14
(inc. GST)
- RS Stock No.:
- 279-550
- Mfr. Part No.:
- 202731/01-015/024
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | Analog | |
| Output Type | Analogue | |
| Supply Voltage | 24 V dc | |
| Series | 202731 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Analog | ||
Output Type Analogue | ||
Supply Voltage 24 V dc | ||
Series 202731 | ||
- COO (Country of Origin):
- DE
The Jumo Conductivity Transmitter is used to measure the conductivity of liquids with the cell constants K= 0.01, 0.1, 1.0 and 10.0 in conjunction with electrolytic conductivity sensors. It features a freely configurable analogue measurement value output. The instrument is programmed exclusively via the setup connection (notebook/PC), using the enclosed setup program. The power supply is provided by a power supply unit DC 20 to 30 V.
Calibration timer
Reference temperature is settable
DIN rail mounting
1 analogue output and galvanically isolated from input
Reference temperature is settable
DIN rail mounting
1 analogue output and galvanically isolated from input
Related links
- Jumo 202731 Temperature Transmitter Analogue Input 24V dc, -10 °C
- Jumo 202732 Temperature Transmitter Analog Input, 20 → 30 V dc
- Jumo ecoTRANS Series Signal Conditioner Current/Voltage Output, 24V dc Supply
- Jumo 707021 Temperature Transmitter Analog Input, 35 V
- Jumo 707015 Temperature Transmitter Analog Input, 35 V
- Jumo 707020 Temperature Transmitter Analog Input, 35 V
- Jumo 202755 Temperature Transmitter Analog Input, 19 → 32 V dc
- Jumo 707031 Temperature Transmitter Analog Input, 7.5 → 30 V dc

