Jumo 707031 Temperature Transmitter Analog Input, 7.5 → 30 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
279-239
Mfr. Part No.:
707031/990-001-005/000,000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Input Type

Analog

Supply Voltage

7.5 → 30 V dc

Output Type

Analogue

Series

707031

COO (Country of Origin):
DE
The Jumo Analog two-wire transmitter for installation in terminal head form B. The transmitter, which is made for industrial use, record the temperature with a RTD temperature probe. The output signal is temperature-linear available. The continuous analog signal path enables extremely fast reaction time of the output in case of a temperature change (analog continuous measurement instead of digital measuring rate). This results in a low-noise and interferences-resistant output signal.

Maximum precision, even for small measuring ranges, is ensured by the measurement range specific amplification.
The digital communication enables the adjustment of the transmitter to the measuring task

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy