Jumo 707021 Temperature Transmitter Analog Input, 35 V
- RS Stock No.:
- 279-525
- Mfr. Part No.:
- 707021/888-888-22
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-525
- Mfr. Part No.:
- 707021/888-888-22
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | Analog | |
| Output Type | Analogue | |
| Supply Voltage | 35 V | |
| Series | 707021 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type Analog | ||
Output Type Analogue | ||
Supply Voltage 35 V | ||
Series 707021 | ||
- COO (Country of Origin):
- DE
The Jumo Transmitter with 2 LEDs and 2 open collector outputs has a microprocessor for digital signal processing. It can be mounted on DIN rail. Screw terminals for stranded wire or wire (wire cross section max. 2,5 mm²). The voltage supply is AC/DC 20 to 53 V.
The transmitter can be configured with a setup program
The dimensions are 22,5 x 109 x 118 mm
The dimensions are 22,5 x 109 x 118 mm
Related links
- Jumo 707015 Temperature Transmitter Analog Input, 35 V
- Jumo 707020 Temperature Transmitter Analog Input, 35 V
- Jumo 202732 Temperature Transmitter Analog Input, 20 → 30 V dc
- Jumo 202731 Temperature Transmitter Analog Input, 24 V dc
- Jumo 202755 Temperature Transmitter Analog Input, 19 → 32 V dc
- Jumo 707031 Temperature Transmitter Analog Input, 7.5 → 30 V dc
- Jumo 707032 Temperature Transmitter Analog Input, 7.5 → 30 V dc
- Jumo 707011 Temperature Transmitter Analogue Input 35V -40 °C
