Jumo 909710 Temperature Transmitter, 500 °C, 0 °C
- RS Stock No.:
- 279-474
- Mfr. Part No.:
- 909710/10-848-8-150-104-26/000
- Brand:
- Jumo
Subtotal (1 unit)*
$144.94
(exc. GST)
$159.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.94 |
*price indicative
- RS Stock No.:
- 279-474
- Mfr. Part No.:
- 909710/10-848-8-150-104-26/000
- Brand:
- Jumo
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
| Brand | Jumo | |
| Product Type | Temperature Transmitter | |
| Diameter | 8mm | |
| Minimum Temperature Input | 0°C | |
| Maximum Temperature Input | 400°C | |
| Series | 909710 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 500°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 16179, acceptance certificate 3.1, DIN 43763 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Temperature Transmitter | ||
Diameter 8mm | ||
Minimum Temperature Input 0°C | ||
Maximum Temperature Input 400°C | ||
Series 909710 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 500°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 16179, acceptance certificate 3.1, DIN 43763 | ||
- COO (Country of Origin):
- DE
The Jumo Cylindrical screw-in thermowell is used for the installation of thermocouples and resistance thermometers, if, for example, sensor replacement without system drain and/or pressure resistance is required. The protection sleeve with internal thread G 1/2 (similar to DIN 16179 form D) is designed for temperatures from 0 to 400 °C. The outer diameter of the protective tube is 8 mm.
A G 1/2 screw connection is used as process connection
Inside diameter and fitting length are 6.2 x 150 mm
The indicated dimensions refer to the thermometers
Stainless steel 1.4571 is used as protection tube material
Related links
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 909710 Temperature Transmitter 0 °C
- Jumo 909710 Temperature Transmitter
- Jumo 909712 Temperature Transmitter 0 °C
- Jumo Thermowell for Use with Thermocouple, RoHS Standard
- Jumo PT100 RTD Sensor 8 mm Dia 2 Wire, Class B 270 °C Max
- Jumo 909712 Temperature Transmitter, 450 °C
- Jumo 901190 Thermocouple 175 mm Length 0 °C → 400 °C Max