Jumo 20275 Temperature Transmitter Analogue Input 30V dc, 150 °C, -20 °C

Subtotal (1 unit)*

$1,200.40

(exc. GST)

$1,320.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,200.40

*price indicative

RS Stock No.:
279-819
Mfr. Part No.:
202705/10-90-888/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Input Type

Analogue

Product Type

Temperature Transmitter

Output Type

Analogue

Series

20275

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo pH transmitter permit transmission of the measured value from the sensor to the measuring and automation device via an analogue signal. The 2 wire transmitter transfers the measured values as a scalable standard signal for 4 to 20 mA via an 8 pin M12 plug connection. It features a digital input that can be configured as a switching signal of the analogue output value between pH measured value and temperature value as well as a hold signal for the analogue output value. The transmitter can be screwed directly to all pH electrodes with VP head and integrated Pt1000. The calibration of the electrodes is carried out either via the higher level measuring system or via the PC software DSM software directly on the transmitter.

Easy and time saving bus cable installation

Sensor calibration on a PC with storage of the calibration data

Cost savings when replacing sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy