Testo PT100 Penetration, Immersion Temperature Probe, 5 mm Diameter, 400 °C Max
- RS Stock No.:
- 512-0698
- Distrelec Article No.:
- 176-66-233
- Mfr. Part No.:
- 0609 1273
- Brand:
- Testo
Subtotal (1 unit)*
$215.33
(exc. GST)
$236.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $215.33 |
*price indicative
- RS Stock No.:
- 512-0698
- Distrelec Article No.:
- 176-66-233
- Mfr. Part No.:
- 0609 1273
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Type | Penetration, Immersion | |
| Temperature Scale | F, Fahrenheit, °C | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 400°C | |
| Cable Length | 1.2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±0.2°C | |
| Connector Type | Mini DIN Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Type Penetration, Immersion | ||
Temperature Scale F, Fahrenheit, °C | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 400°C | ||
Cable Length 1.2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±0.2°C | ||
Connector Type Mini DIN Plug | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Immersion/Penetration Thermometer Probe, For Use With 720 Series, -50°C to +400°C - 0609 1273
Achieve precise temperature measurements with this Testo immersion and penetration probe. Its high-quality glass coating withstands corrosion and heat, making it a reliable choice for measuring temperatures in demanding environments. It's designed for use with the 720 series of thermometers and accessories for ease of assembly. The attached mini DIN plug connector offers secure connections to power supplies or computer peripherals for accurate signal transfers. The probe shaft has an ample length of 114mm, so you can easily take measurements from a distance.
Features & Benefits
• Ample cable length of 1.2m offers a good reach in large work areas
• Wide temperature measurement range of -50°C to +400°C for use in demanding environments
• Compact probe shaft tip diameter of 3.7mm to easily fit into areas where space is limited
• Fast reaction time of 12 seconds for quick results
Applications
• Food industry
• Research and development facilities
• Pharmaceutical laboratories
Can I Record and print measurements directly from the thermometer?
Yes, you can send measurements to a Testo printer for increased ease of data analysis.
Testo PT100 Probes
PT100 temperature probes compatible with the Testo 720 thermometer
Integral handle, 1.2m cable and mini DIN plug connector
- RS Stock No. 5120711
- Mfr. Part No. 0602 1293
Each
$111.06
- RS Stock No. 5366175
- Mfr. Part No. 0614 1212
Each
$145.16
- RS Stock No. 5120727
- Mfr. Part No. 0603 1293
Each
$116.46
- RS Stock No. 1916142
- Mfr. Part No. 0613 2211
Each
$302.16
Related links
- Testo PT100 Surface Temperature Probe 5.9 mm Diameter, 400 °C Max
- Testo Penetration 115 mm Length 350 °C Max
- Testo Stepped Immersion/penetration Waterproof 5 mm Diameter, 800 °C Max
- Testo K Immersion 114 mm Length 400 °C Max
- Testo CTN Immersion 150 °C Max
- Testo CTN Immersion 50 mm Length 120 °C Max
- Testo NTC Laboratory Probe Exchangeable Glass Pipe 200 mm
- Jumo RTD Temperature Probe 5 mm Dia 3 Wire, Class B 400 °C Max












