Testo NTC Laboratory Probe, Immersion/Penetration Probe, Exchangeable Glass Pipe, Glass Coated Temperature Probe, 200 mm
- RS Stock No.:
- 181-1766
- Mfr. Part No.:
- 0609 7072
- Brand:
- Testo
Subtotal (1 unit)*
$244.27
(exc. GST)
$268.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $244.27 |
*price indicative
- RS Stock No.:
- 181-1766
- Mfr. Part No.:
- 0609 7072
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | NTC | |
| Probe Type | Laboratory Probe, Immersion/Penetration Probe, Exchangeable Glass Pipe, Glass Coated | |
| Temperature Scale | °C | |
| Probe Length | 200mm | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 400°C | |
| Minimum Temperature Measurement | -50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type NTC | ||
Probe Type Laboratory Probe, Immersion/Penetration Probe, Exchangeable Glass Pipe, Glass Coated | ||
Temperature Scale °C | ||
Probe Length 200mm | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 400°C | ||
Minimum Temperature Measurement -50°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Glass-Coated Thermocouple Probe, 6mm Diameter, -50°C to +400°C Measuring Range- 720 Series - 0609 7072
Choose this thermocouple probe from Testo to help you precisely measure the temperature of substances in a laboratory. For durability, the glass-coated probe is resistant to corrosion and heat for use in demanding applications. This probe comes with a cable, so you can plug it into a digital thermometer to easily view the temperature of your tested substance. It's compatible with thermocouple thermometers from the Testo 720 range for ease of use. Thanks to its broad temperature measuring range of -50°C to +400°C, it's a practical choice for measuring extreme temperatures.
Features & Benefits
• Small probe diameter of 6mm to fit easily in small spaces
• Probe length of 200mm for deep penetration in hard-to-reach areas
Applications
• Chemical plants
• Food testing facilities
• Water treatment facilities
How do I use this probe for temperature measurement?
You can measure temperatures with this probe by simply inserting the probe into the substance you want to measure and reading the temperature Value displayed on a digital thermometer. Thermometers from the Testo 720 range come with a hold button, so you can freeze the screen for easy data collection.
- RS Stock No. 5120727
- Mfr. Part No. 0603 1293
Each
$122.28
- RS Stock No. 0874757
- Mfr. Part No. 0614 1712
Each
$265.03
Each
$53.12
Each
$203.11
Related links
- Testo PT100 Penetration 5 mm Diameter, 400 °C Max
- Testo 105 Wireless Digital Thermometer Penetration Probe 275 °C Max, ±1 % of mv (212.2°
- Testo CTN Immersion 150 °C Max
- Testo Immersion & Penetration Temperature Probe for Use with Temperature & Humidity Data Logger
- Testo K Immersion 114 mm Length 400 °C Max
- Testo CTN Immersion 50 mm Length 120 °C Max
- Testo Stepped Immersion/penetration Waterproof 5 mm Diameter, 800 °C Max
- Testo NTC Penetration Temperature Probe 5 mm Diameter, 125 °C Max












