Testo T Penetration, Immersion Temperature Probe, 115 mm Length, 5 mm Diameter, 350 °C Max
- RS Stock No.:
- 512-0727
- Distrelec Article No.:
- 176-65-862
- Mfr. Part No.:
- 0603 1293
- Brand:
- Testo
Subtotal (1 unit)*
$116.46
(exc. GST)
$128.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.46 |
*price indicative
- RS Stock No.:
- 512-0727
- Distrelec Article No.:
- 176-65-862
- Mfr. Part No.:
- 0603 1293
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | T | |
| Probe Type | Penetration, Immersion | |
| Probe Length | 115mm | |
| Temperature Scale | Fahrenheit, Centigrade | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 350°C | |
| Cable Length | 1.2m | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | ±0.2°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | EN 60584-260751IP 54IP 65IP 67IP65IP54 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type T | ||
Probe Type Penetration, Immersion | ||
Probe Length 115mm | ||
Temperature Scale Fahrenheit, Centigrade | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 350°C | ||
Cable Length 1.2m | ||
Minimum Temperature Measurement -50°C | ||
Accuracy ±0.2°C | ||
Connector Type Mini Plug | ||
Standards/Approvals EN 60584-260751IP 54IP 65IP 67IP65IP54 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Immersion/Penetration Temperature Probe, For Use With 175 Series, 112mm Probe Length - 0603 1293
Choose this immersion probe from Testo to check the internal temperature of substances. Its 50mm tip length lets it penetrate to the centre of large objects for more accurate results. This probe has a wide measurement range of -50°C to +350°C for use in demanding environments. Thanks to its fast reaction time of just 7s, it gives you Rapid readings for enhanced efficiency.
Features & Benefits
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• Long cable length of 1.2m for flexibility
• Best accuracy rating of ±0.2°C for precise results
Applications
• Hospitality industry
• Fluid inspections
• Plastics processing
What devices can I use this probe with?
This device is designed for use with a digital thermometer from the 175 series (732-0575), making it easy to obtain data from the probe.
Testo 926 food thermometer
Portable thermometer for type T thermocouple.
Fast and accurate readings. Ideal for measuring in an environment such as the food industry.
'Hold'' function freezes display of the last reading.
Auto power-off if not being used.
Probes must be ordered separately.
Related links
- Testo K Immersion 114 mm Length 400 °C Max
- Testo PT100 Penetration 5 mm Diameter, 400 °C Max
- Testo Type T Surface Temperature Probe 350 °C Max
- Testo CTN Immersion 150 °C Max
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter, 300 °C Max
- Testo Stepped Immersion/penetration Waterproof 5 mm Diameter, 800 °C Max
- Testo CTN Immersion 50 mm Length 120 °C Max
- RS PRO Centre Tapped Needle Penetration Temperature Probe 3.3 mm Diameter, 600 °C Max
