Testo K Immersion Temperature Probe, 300 mm Length, 1.5 mm Diameter, 1000 °C Max

Subtotal (1 unit)*

$210.35

(exc. GST)

$231.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.35

*price indicative

RS Stock No.:
512-0733
Distrelec Article No.:
176-66-165
Mfr. Part No.:
0602 0593
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe

Sensor Type

K

Probe Type

Immersion

Probe Length

300mm

Temperature Scale

°C, F, Fahrenheit

Probe Diameter

1.5mm

Maximum Temperature Measurement

1000°C

Minimum Temperature Measurement

-50°C

Cable Length

1.2m

Accuracy

Class 1

Connector Type

Mini Plug

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Testo Immersion Temperature Probe, 1.5m Cable Length, -60°C to +1000°C - 0602 0593


Measure the temperature of liquids and soft materials with this probe from Testo. The probe takes a voltage reading that travels along the cable to a control unit, which converts the reading to a temperature for ease of monitoring. Thanks to its ample cable length of 1.5m, you can take measurements of substances located away from your control device. A broad temperature measurement range of -60°C to +1000°C makes it suitable for use in demanding applications.

Features & Benefits


• Plastic housing material for durability and resistance to impact

• IP54 (ingress protection) rating for protection against dust and water splashes

• Narrow probe diameter of 1.5mm for use in tight spaces

• Long probe length of 300mm allows deep penetration into a substance so you can obtain accurate readings

Applications


• Commercial ovens

• Factory tests

• Botanical environments

• Laboratory facilities

• Heating and ventilation systems

How fast does this immersion temperature probe take measurements?


This immersion temperature probe provides readings in just 2s. This means you GET Rapid results for real-time monitoring of sensitive environments with minimal downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy