Ezurio Rounded RTD Temperature Probe Temperature Probe, 100 mm Length, 4 mm Diameter, 180 °C Max
- RS Stock No.:
- 212-0340
- Mfr. Part No.:
- 455-00112
- Brand:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-0340
- Mfr. Part No.:
- 455-00112
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Probe Tip Type | Rounded | |
| Probe Type | RTD Temperature Probe | |
| Product Type | Temperature Probe | |
| Probe Length | 100 mm | |
| Probe Diameter | 4 mm | |
| Maximum Temperature Measurement | 180 °C | |
| Model Number | 455-00112 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Probe Tip Type Rounded | ||
Probe Type RTD Temperature Probe | ||
Product Type Temperature Probe | ||
Probe Length 100 mm | ||
Probe Diameter 4 mm | ||
Maximum Temperature Measurement 180 °C | ||
Model Number 455-00112 | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's Sentrius RS1xx RTD external temperature probe is a battery-powered, long range sensor platform that leverages the benefits of LoRaWAN and Bluetooth low energy (BLE) Connectivity's
Element type Pt100
Temperature range -25°C to 50°C
Conductor type non-grounded
Terminal type connector
Length-protective tube 1.3m
Related links
- Ezurio RTD RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- RS PRO General Temperature Probe 1 mm Diameter, 180 °C Max
- Ezurio Temperature Probe Temperature Probe 125 °C Max
- Ezurio Temperature Rounded Insertion Temperature Probe 6 mm Diameter, 125 °C Max
- Ezurio Temperature Probe 6 mm Diameter, 125 °C Max
- RS PRO K Rounded K-Type Temperature Probe 1.5 mm Diameter, 850 °C Max
- Ezurio PT100 Temperature Probe 4.0 mm Dia 450 °C Max
