Ezurio Temperature Rounded Insertion RTD Probe, 213 mm Length, 6 mm Diameter, 125 °C Max
- RS Stock No.:
- 212-0325
- Mfr. Part No.:
- 455-00036
- Brand:
- Ezurio
Subtotal (1 unit)*
$31.13
(exc. GST)
$34.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.13 |
*price indicative
- RS Stock No.:
- 212-0325
- Mfr. Part No.:
- 455-00036
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | RTD Probe | |
| Sensor Type | Temperature | |
| Probe Tip Type | Rounded | |
| Probe Type | Insertion | |
| Probe Length | 213mm | |
| Temperature Scale | °C, F | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 125°C | |
| Minimum Temperature Measurement | -55°C | |
| Connector Type | RJ45C | |
| Standards/Approvals | ASNZS, NCC, and Bluetooth SIG, FCC, IC, CE | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type RTD Probe | ||
Sensor Type Temperature | ||
Probe Tip Type Rounded | ||
Probe Type Insertion | ||
Probe Length 213mm | ||
Temperature Scale °C, F | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 125°C | ||
Minimum Temperature Measurement -55°C | ||
Connector Type RJ45C | ||
Standards/Approvals ASNZS, NCC, and Bluetooth SIG, FCC, IC, CE | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's external temperature probe is used with secure, scalable wireless sensors for long range IOT applications.
Series RG1xx
Related links
- Ezurio Temperature Probe Temperature Probe 125 °C Max
- Ezurio Temperature Probe 6 mm Diameter, 125 °C Max
- Ezurio Rounded RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Testo NTC Penetration Temperature Probe 5 mm Diameter, 125 °C Max
- Fluke Type K General Temperature Probe 3.2 mm Diameter, 1090 °C Max
- Ezurio RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio RTD RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio PT100 Temperature Probe 4.0 mm Dia 450 °C Max
