Ezurio RTD RTD Temperature Probe Temperature Probe, 100 mm Length, 4 mm Diameter, 180 °C Max
- RS Stock No.:
- 212-0338
- Mfr. Part No.:
- 455-00103
- Brand:
- Ezurio
Subtotal (1 unit)*
$142.69
(exc. GST)
$156.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.69 |
*price indicative
- RS Stock No.:
- 212-0338
- Mfr. Part No.:
- 455-00103
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Temperature Probe | |
| Sensor Type | RTD | |
| Probe Type | RTD Temperature Probe | |
| Temperature Scale | °C, F | |
| Probe Length | 100mm | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 180°C | |
| Cable Length | 1.32m | |
| Minimum Temperature Measurement | 0°C | |
| Connector Type | RJ45C Connector | |
| Standards/Approvals | NCC Bluetooth SIG, ASNZ, IC, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Temperature Probe | ||
Sensor Type RTD | ||
Probe Type RTD Temperature Probe | ||
Temperature Scale °C, F | ||
Probe Length 100mm | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 180°C | ||
Cable Length 1.32m | ||
Minimum Temperature Measurement 0°C | ||
Connector Type RJ45C Connector | ||
Standards/Approvals NCC Bluetooth SIG, ASNZ, IC, FCC, CE | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's simplifies wireless Connectivity's with market-leading modules, antennas, IoT devices, and customer-specific wireless solutions. The products are trusted by companies around the world for their performance and reliability.
Element type Pt100
Temperature range -25°C to 50°C
Conductor type non-grounded
Terminal type connector
Length-protective tube 1.3m
Related links
- Ezurio RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio Rounded RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- RS PRO General Temperature Probe 1 mm Diameter, 180 °C Max
- Ezurio Temperature Probe Temperature Probe 125 °C Max
- RS PRO PT100 Dome Liquid Temperature Probe 4 mm Diameter, 50 °C Max
- RS PRO NTC Flat Surface/Immersion/Air Temperature Probe 3 mm Diameter, 150 °C Max
- Ezurio Temperature Probe 6 mm Diameter, 125 °C Max
- RS PRO PT100 Insertion 100 mm Length 250 °C Max
