Ezurio PT100 RTD Sensor, 2000mm Long, 450°C Max
- RS Stock No.:
- 230-6095
- Mfr. Part No.:
- 455-00123
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 unit)*
$114.05
(exc. GST)
$125.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $114.05 |
| 5 - 9 | $111.36 |
| 10 - 24 | $107.62 |
| 25 - 99 | $106.68 |
| 100 + | $105.64 |
*price indicative
- RS Stock No.:
- 230-6095
- Mfr. Part No.:
- 455-00123
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Sensor Type | PT100 | |
| Probe Length | 2000mm | |
| Maximum Temperature Sensed | 450°C | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Sensor Type PT100 | ||
Probe Length 2000mm | ||
Maximum Temperature Sensed 450°C | ||
- COO (Country of Origin):
- TW
The Laird Connectivity RTD temperature probe is a battery-powered, long range sensor platform that leverages the benefits of LoRaWAN and Bluetooth Low Energy (LE) connectivity.
Wireless network
External sensor probe
Simple wireless configuration using mobile application
Harsh environments Robust IP65 enclosure to serve many varied installation needs
Integrated out of the box networks
External sensor probe
Simple wireless configuration using mobile application
Harsh environments Robust IP65 enclosure to serve many varied installation needs
Integrated out of the box networks
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Electrotherm PT100 RTD Sensor 30mm Long, W0.3 +450°C Max
- RS PRO PT100 RTD Sensor 250mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +450°C Max
- Correge PT100 RTD Sensor 200mm Long Probe, Classe A +450°C Max
- Pyro Controle PT100 RTD Sensor 250mm Long Probe, Class A +450°C Max
- Pyro Controle PT100 RTD Sensor 100mm Long Probe, Class A +450°C Max
- Pyro Controle PT100 RTD Sensor 200mm Long Probe, Class A +450°C Max
- Prosensor PT100 Temperature Probe 100mm Long Class A +450°C Max
