Ezurio RTD Temperature Probe Temperature Probe, 100 mm Length, 4 mm Diameter, 180 °C Max

Subtotal (1 unit)*

$142.69

(exc. GST)

$156.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.69

*price indicative

RS Stock No.:
212-0339
Mfr. Part No.:
455-00104
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

Temperature Probe

Probe Type

RTD Temperature Probe

Probe Length

100mm

Probe Diameter

4mm

Maximum Temperature Measurement

180°C

Minimum Temperature Measurement

0°C

Connector Type

RJ45C

Standards/Approvals

IC, NCC, FCC, CE, ASNZS

COO (Country of Origin):
TW
The Laird Connectivity's simplifies wireless Connectivity's with market-leading modules, antennas, IoT devices, and customer-specific wireless solutions. Our products are trusted by companies around the world for their performance and reliability.

IP Rating IP65

Maximum Operating Temperature +50°C

Minimum Operating Temperature -25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy