Testo Immersion & Penetration Temperature Probe for Use with Temperature & Humidity Data Logger

Subtotal (1 unit)*

$141.84

(exc. GST)

$156.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.84

*price indicative

RS Stock No.:
732-0601
Mfr. Part No.:
0628 0006
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Accessory Type

Immersion & Penetration Temperature Probe

Product Type

Data Logger Accessory

For Use With

Temperature & Humidity Data Logger

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Testo Data Logger Accessory, NTC Probe, For Use With 174, 175 and 176 Series - 0628 0006


Need a probe for spot-on temperature and humidity measurements? Check out this data logger accessory from Testo. You can pair it with devices from Testo's 174, 175 or 176 series, so it's a versatile piece of kit. As it's an immersion and penetration-type probe, you can insert it directly into the medium you're measuring for the most accurate readings. A fast reaction time of just five seconds means you GET results in a flash.

• Wide temperature measuring range of -35°C to +80°C for use in demanding applications

• Cable length of 1.5m offers flexibility as you work

• IP67 rating means it's dustproof and protected against submersion in 1m of water for up to 30 minutes

Applications


• Transport

• Food storage

• Pharmaceutical production

How accurate is this probe?


This probe's accuracy of ±0.2°C to ±0.4°C means you can Trust it's precise.

Immersion/Penetration Probe


Cable length 1.5 m,

IP 67 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy