SKF K Flat Head RTD Temperature Probe Temperature Probe
- RS Stock No.:
- 308-759
- Mfr. Part No.:
- TIH P20
- Brand:
- SKF
Subtotal (1 unit)*
$502.78
(exc. GST)
$553.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $502.78 |
*price indicative
- RS Stock No.:
- 308-759
- Mfr. Part No.:
- TIH P20
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | RTD Temperature Probe | |
| Probe Tip Type | Flat Head | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type RTD Temperature Probe | ||
Probe Tip Type Flat Head | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
SKF Temperature Probe, K Sensor Type, RTD Temperature Probe Type - TIH P20
This temperature probe is an RTD type K sensor designed specifically for precision temperature measurement in induction heating applications. With a flat head configuration, it is ideal for accurate temperature monitoring. This robust probe is compatible with multiple induction heater models, ensuring versatile use across various industrial settings.
Features & Benefits
• High-performance temperature sensor for accurate readings
• Flat head design ensures optimal surface contact for readings
• K type configuration suitable for a wide range of applications
• Easy integration with induction heaters for seamless operation
• Durable construction enhances longevity and reliability
• Lightweight design facilitates easy handling and installation
Applications
• Used with TIH 030M and TIH 100M induction heaters
• Utilised for industrial temperature monitoring in manufacturing
• Applicable in maintenance tasks requiring precise thermal measurements
• Enhances efficiency in processes involving heat treatment and induction heating
What type of sensor does it utilise for temperature readings?
It employs a K type sensor, known for its accuracy and reliability in temperature measurement across various applications.
Can this probe be used with multiple heater models?
Yes, it is compatible with several induction heater models, including TIH 030M, TIH 100M, TIH 220M, and more, ensuring versatility in use.
How does the flat head design benefit temperature measurements?
The flat head enables better surface contact, which enhances the accuracy of the readings by minimising air gaps that could affect temperature assessments.
What is the weight of this temperature probe?
The temperature probe weighs 0.03 kg, making it lightweight and easy to handle during installation and operation.
For what specific purposes should this temperature probe be used?
It is particularly effective for precision temperature measurement in induction heating applications, contributing to improved process efficiency and safety.
Related links
- Ezurio RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio Rounded RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Keysight Technologies RTD Needle RTD Temperature Probe Temperature Probe 3.15 mm Diameter, 150 °C Max
- Ezurio RTD RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Temperature Probes
- RS PRO Type K Flat Head Air Temperature Probe 7 mm Diameter, 450 °C Max
- Jumo 202922/20-0100-1003-60-144-20-5000-40/000 RTD Temperature Probe Conductivity 0 to 100
- Jumo 202922/10-0100-1003-84-413-83-0-120/000 RTD Temperature Probe pH 0 to 100 mS/cm
