Texas Instruments TMP12 Series, Digital Output Temperature Sensor, Surface Mount, Serial-Microwire, Serial-SPI, ±1.5°C,
- RS Stock No.:
- 922-4772
- Mfr. Part No.:
- TMP123AIDBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-4772
- Mfr. Part No.:
- TMP123AIDBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-Microwire, Serial-SPI | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1.5°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Series | TMP12 | |
| Standards/Approvals | Green (RoHS & no Sb/Br) | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-Microwire, Serial-SPI | ||
Sub Type Temperature Sensor | ||
Accuracy ±1.5°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Series TMP12 | ||
Standards/Approvals Green (RoHS & no Sb/Br) | ||
Width 1.6mm | ||
Height 1.15mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
SPI™/MICROWIRE Digital Temperature Sensors
The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.
Related links
- Texas Instruments TMP12 Series Surface Mount Serial-SPI
- Microchip Surface Mount Serial-SPI 8-Pin SOIC
- Microchip Surface Mount Serial-SPI 5-Pin SOT-23
- Texas Instruments Temperature Sensor Surface Mount Serial-SPI 5 Pins
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins
- Texas Instruments TMP125 Series Digital Output Temperature Sensor Surface Mount
- Texas Instruments LM92 Series Surface Mount SMBus 8-Pin SOIC
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
