Microchip, Digital Output Temperature Sensor, Surface Mount, Serial-Microwire, Serial-SPI, ±3°C, 5-Pin SOT-23
- RS Stock No.:
- 887-7328
- Mfr. Part No.:
- TC77-3.3MCTTR
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$9.26
(exc. GST)
$10.19
(inc. GST)
- RS Stock No.:
- 887-7328
- Mfr. Part No.:
- TC77-3.3MCTTR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-Microwire, Serial-SPI | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Width | 1.75mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type Serial-Microwire, Serial-SPI | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Width 1.75mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Automotive Standard No | ||
TC77 Temperature Sensors
The TC77 series of temperature sensors are designed to convert temperature data from their internal thermal sensing element. The sensors are well-suited to small form-factor thermal management applications such as thermistor replacement, PC thermal protection, thermostat controls, industrial control, office equipment and mobile phones.
Features;
SPI and microwire interface
13-bit digital word output
Solid state temperature sensing
2.7 V to 5.5 V operating range
Temperature & Humidity Sensors, Microchip
Related links
- Microchip Surface Mount Serial-SPI 5-Pin SOT-23
- Microchip Surface Mount Serial-SPI 8-Pin SOIC
- Texas Instruments Temperature Sensor Surface Mount Serial-SPI 5 Pins
- Texas Instruments TMP12 Series Surface Mount Serial-SPI
- Microchip Surface Mount SMBus 5-Pin SOT-23
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip TC77 Series Surface Mount ±3°C, 8-Pin SOT-23
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins

