Texas Instruments LM92 Series, Digital Output Temperature, Surface Mount, Serial-I2C, SMBus, ±1.5°C, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 24 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.15

(exc. GST)

$7.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,059 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 23$7.15-
24 - 47$7.041%
48 +$6.923%

*price indicative

Packaging Options:
RS Stock No.:
534-3986
Mfr. Part No.:
LM92CIM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

Serial-I2C, SMBus

Accuracy

±1.5°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

SOIC

Length

4.9mm

Height

1.45mm

Width

3.9mm

Standards/Approvals

No

Series

LM92

Automotive Standard

No

LM Series Digital Temperature Sensors & Thermal Window Comparator


The LM series of digital temperature sensors & thermal window comparators support the development of temperature control systems - particularly for PCs that conform to ACPI specifications. Other suitable applications include office equipment, HVAC, automotive and electronic test equipment.

Features;

I²C serial Interface compatible

Shutdown mode

Open-Drain outputs for interrupt and critical temperature shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy