Texas Instruments Digital Temperature Sensor, Digital Output, Surface Mount, Serial-Microwire, Serial-SPI, ±2°C, 8 Pins
- RS Stock No.:
- 162-4753
- Mfr. Part No.:
- LM70CIMM-3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4753
- Mfr. Part No.:
- LM70CIMM-3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-Microwire, Serial-SPI | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -55 to +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 2.65 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | MSOP | |
| Length | 3mm | |
| Height | 0.86mm | |
| Width | 3mm | |
| Resolution | 10 + Sign bit | |
| Dimensions | 3 x 3 x 0.86mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-Microwire, Serial-SPI | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 to +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 2.65 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type MSOP | ||
Length 3mm | ||
Height 0.86mm | ||
Width 3mm | ||
Resolution 10 + Sign bit | ||
Dimensions 3 x 3 x 0.86mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins
- Texas Instruments Temperature Sensor Surface Mount Serial-SPI 5 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Maxim Integrated Digital Temperature Sensor Surface Mount ±0.5°C, 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Texas Instruments TMP12 Series Surface Mount Serial-SPI
