Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-Microwire, Serial-SPI, -2°C, 5 Pins

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7715
Mfr. Part No.:
LM71QCIMF/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-Microwire, Serial-SPI

Accuracy

-2 °C°C, +3°C

Mounting Type

Surface Mount

Pin Count

5

Operating Temperature Range

-40 to +150 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

2.65 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3.05mm

Height

1.3mm

Width

1.75mm

Dimensions

3.05 x 1.75 x 1.3mm

Resolution

14 bit

COO (Country of Origin):
MY

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy