Microchip MCP9501PT Series, Push Pull, Open Drain Output Temperature Switch, Surface Mount, ±6°C, 5-Pin SOT-23
- RS Stock No.:
- 738-7073
- Mfr. Part No.:
- MCP9501PT-095E/OT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-7073
- Mfr. Part No.:
- MCP9501PT-095E/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Switch | |
| Output Type | Push Pull, Open Drain | |
| Sub Type | Temperature Switch | |
| Accuracy | ±6°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Length | 3.1mm | |
| Series | MCP9501PT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Switch | ||
Output Type Push Pull, Open Drain | ||
Sub Type Temperature Switch | ||
Accuracy ±6°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Length 3.1mm | ||
Series MCP9501PT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP9501/2/3/4 Temperature Switches
The MCP9501/2/3/4 series of temperature switches feature factory-set temperature thresholds, selectable switch hysteresis and a variety of output configurations for use in temperature alarm, thermostat control, fan control, automotive, base-station and power supply critical temperature shut-down applications.
MCP9501: Has an active-low, open-drain output suitable for hot temperatures.
MCP9502: Has an active-high, push-pull output suitable for hot temperatures.
MCP9503: Has an active-low, open-drain output suitable for cold temperatures.
MCP9504: Has an active-high, push-pull output suitable for cold temperatures.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9501PT Series Open Drain Output Temperature Switch ±6°C, 5-Pin SOT-23
- Microchip MCP9509HT Series Surface Mount 5-Pin SOT-23
- Microchip MCP9509CT Series Push Pull Output Temperature Sensor Switch ±0.5°C, 5-Pin SOT-23
- MCP6576RT-E/OT Microchip 4-Channel Comparator Push Pull 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- Microchip Temperature Sensor Switch Surface Mount 5 Pins
- Microchip Temperature & Humidity Sensor 5-Pin SOT-23, MCP9501PT-125E/OT
- Microchip Temperature & Humidity Sensor 5-Pin SOT-23, MCP9501PT-065E/OT
- Maxim Integrated Surface Mount 5-Pin SOT-23
