Microchip Temperature Sensor Switch, Open Drain Output, Surface Mount, ±0.5°C, 5 Pins
- RS Stock No.:
- 668-7173
- Mfr. Part No.:
- MCP9509CT-E/OT
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 668-7173
- Mfr. Part No.:
- MCP9509CT-E/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature Switch | |
| Output Type | Open Drain | |
| Accuracy | ±0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Width | 1.8mm | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature Switch | ||
Output Type Open Drain | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 3.1mm | ||
Height 1.3mm | ||
Width 1.8mm | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
The Microchip MCP9509 resistor programmable temperature switch can be programmed with a single external resistor, which provides high design flexibility and simplicity. It operates voltage range of 2.7V to 5.5V. This switch provide user programmable features such as 2°C and 10°C (typical) switch hysteresis and output structure configuration.
Low supply current of 30 μA (typical)
Temperature switch accuracy is ±0.5°C
Switch for falling temperature cold option
Open drain external pull-up resistor
Temperature range between -40°C and +125°C
5-lead Plastic Small Outline Transistor (SOT-23) package
Related links
- Microchip MCP9509CT Series Push Pull Output Temperature Sensor Switch ±0.5°C, 5-Pin SOT-23
- Microchip MCP9509HT Series Surface Mount 5-Pin SOT-23
- Microchip Temperature Sensor Switch Surface Mount, 5 Pins
- Microchip Temperature Sensor Switch Surface Mount 5 Pins
- Texas Instruments Analog Temperature Sensor Surface Mount 5 Pins
- Microchip MCP9509CT Series Surface Mount 5-Pin
- Texas Instruments Temperature Sensor Switch Surface Mount 6 Pins
- Microchip MCP9501PT Series Open Drain Output Temperature Switch ±6°C, 5-Pin SOT-23
