Microchip Temperature & Humidity Sensor 5-Pin SOT-23, MCP9501PT-125E/OT
- RS Stock No.:
- 598-914
- Mfr. Part No.:
- MCP9501PT-125E/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$3,972.00
(exc. GST)
$4,368.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.324 | $3,972.00 |
*price indicative
- RS Stock No.:
- 598-914
- Mfr. Part No.:
- MCP9501PT-125E/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
- COO (Country of Origin):
- TH
The Microchip Programmed temperature switch designed for over temperature protection in high-power systems. It features a precise threshold with selectable hysteresis and an active-low open-drain output. With ultra-low power consumption and no need for external components, its ideal for compact designs in automotive, industrial, and consumer electronics.
Uses external pull up resistor
AEC Q100 qualified Grade 1
Related links
- Microchip Temperature & Humidity Sensor 5-Pin SOT-23, MCP9501PT-065E/OT
- Microchip MCP9501PT Series Open Drain Output Temperature Switch ±6°C, 5-Pin SOT-23
- Microchip MCP9509HT Series Surface Mount 5-Pin SOT-23
- Microchip MCP9509CT Series Push Pull Output Temperature Sensor Switch ±0.5°C, 5-Pin SOT-23
- Microchip TC74 Series Surface Mount ±3°C, 5-Pin SOT-23
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip Surface Mount Serial-I2C 5-Pin SOT-23
- Microchip Surface Mount SMBus 5-Pin SOT-23
