Microchip MCP9509HT Series, Open Drain Output Temperature Sensor Switch, Surface Mount, ±0.5°C, 5-Pin SOT-23
- RS Stock No.:
- 668-7186
- Mfr. Part No.:
- MCP9509HT-E/OT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.45
(exc. GST)
$8.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $1.49 | $7.45 |
| 750 - 1495 | $1.458 | $7.29 |
| 1500 + | $1.438 | $7.19 |
*price indicative
- RS Stock No.:
- 668-7186
- Mfr. Part No.:
- MCP9509HT-E/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor Switch | |
| Output Type | Open Drain | |
| Sub Type | Temperature Switch | |
| Accuracy | ±0.5°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Series | MCP9509HT | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor Switch | ||
Output Type Open Drain | ||
Sub Type Temperature Switch | ||
Accuracy ±0.5°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Height 1.3mm | ||
Length 3.1mm | ||
Series MCP9509HT | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Automotive Standard No | ||
The Microchip MCP9509 resistor programmable temperature switch can be programmed with a single external resistor, which provides high design flexibility and simplicity. It operates voltage range of 2.7V to 5.5V. This switch provide user programmable features such as 2°C and 10°C (typical) switch hysteresis and output structure configuration.
Low supply current of 30 μA (typical)
Temperature switch accuracy is ±0.5°C
Switch for falling temperature hot option
Open drain external pull-up resistor
Temperature range between -40°C and +125°C
5-lead Plastic Small Outline Transistor (SOT-23) package
Related links
- Microchip MCP9509HT Series Surface Mount 5-Pin SOT-23
- Microchip MCP9509CT Series Push Pull Output Temperature Sensor Switch ±0.5°C, 5-Pin SOT-23
- Microchip Temperature Sensor Switch Surface Mount 5 Pins
- Microchip MCP9501PT Series Open Drain Output Temperature Switch ±6°C, 5-Pin SOT-23
- Microchip MCP9509CT Series Surface Mount 5-Pin
- MCP6546T-E/OT Microchip 1-Channel Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- MCP6546UT-E/OT Microchip 1-Channel Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Open Drain O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
