Maxim Integrated, Open Drain Output Temperature Sensor, Surface Mount, ±4.7°C, 5-Pin SOT-23
- RS Stock No.:
- 190-5264
- Mfr. Part No.:
- MAX6510HAUT+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-5264
- Mfr. Part No.:
- MAX6510HAUT+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Temperature Sensor | |
| Output Type | Open Drain | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±4.7°C | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Temperature Sensor | ||
Output Type Open Drain | ||
Sub Type Temperature Sensor | ||
Accuracy ±4.7°C | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1.3mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
±0.5°C Threshold Accuracy
±4.7°C (max) Threshold Accuracy (-40°C to +125°C)
Temperature Threshold Set by a 1% External Resistor
Set-Hot or Set-Cold Option
Low 32μA Supply Current
Open-Drain, Push-Pull Outputs, Open-Drain with Internal Pull-Up Resistor
Pin-Selectable 2°C or 10°C Hysteresis
SOT23 Packages
Applications
μP Temperature Monitoring in High-Speed Computers
Fan Control
Temperature Alarms
Temperature Control
Related links
- Maxim Integrated Surface Mount 5-Pin SOT-23
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Maxim Integrated Surface Mount I2C 8-Pin μMAX
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- Microchip MCP9509HT Series Surface Mount 5-Pin SOT-23
- Microchip MCP9501PT Series Open Drain Output Temperature Switch ±6°C, 5-Pin SOT-23
