Microchip Temperature Sensor Switch, Push-Pull Output, Surface Mount, ±0.5°C, 5 Pins
- RS Stock No.:
- 668-7284
- Mfr. Part No.:
- TC6502P075VCTTR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-7284
- Mfr. Part No.:
- TC6502P075VCTTR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature Switch | |
| Output Type | Push-Pull Output | |
| Accuracy | ±0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | -55 → +135 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +135 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 3mm | |
| Height | 1.1mm | |
| Width | 1.6mm | |
| Dimensions | 3 x 1.6 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature Switch | ||
Output Type Push-Pull Output | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Operating Temperature Range -55 → +135 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +135 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 3mm | ||
Height 1.1mm | ||
Width 1.6mm | ||
Dimensions 3 x 1.6 x 1.1mm | ||
The Microchip TC6502 temperature switch require no external components and are available with factory-programmed temperature thresholds. It operates on voltage range of 2.7V to 5.5V. The pin-selectable hysteresis of +2°C or +10°C allows flexibility to the design of the application. It is designed for hot temperature monitoring (+35°C to +125°C) and assert a logic signal when the temperature goes above the threshold.
Factory-programmed thresholds from -45°C to +125°C in 10°C increments
Threshold accuracy over full temperature range is ±0.5°C (Typ)
Standard temperature threshold of 75°C
No External Components Required
Supply current of 17μA(typ.)
5-lead SOT-23 package
Threshold accuracy over full temperature range is ±0.5°C (Typ)
Standard temperature threshold of 75°C
No External Components Required
Supply current of 17μA(typ.)
5-lead SOT-23 package
Related links
- Microchip Temperature Sensor Switch Surface Mount 5 Pins
- Microchip Temperature Sensor Switch Surface Mount, 5 Pins
- Microchip MCP9509CT Series Push Pull Output Temperature Sensor Switch ±0.5°C, 5-Pin SOT-23
- Texas Instruments Temperature Sensor Surface Mount ±2.7°C, 5 Pins
- Texas Instruments Analog Temperature Sensor Surface Mount 5 Pins
- Texas Instruments Temperature Sensor Surface Mount Serial-SPI 5 Pins
- Microchip Temperature Sensor Surface Mount 8 Pins
- Maxim Integrated Through Hole Mount Serial-I2C 8-Pin PDIP
