Microchip Temperature Sensor, Driver Output, Surface Mount, ±3°C, 8 Pins
- RS Stock No.:
- 159-7431
- Mfr. Part No.:
- TC620HEOA
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7431
- Mfr. Part No.:
- TC620HEOA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Driver | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -40 to +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Package Type | SOIC | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 3.99mm | |
| Dimensions | 5 x 3.99 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Driver | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -40 to +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 18 V | ||
Package Type SOIC | ||
Length 5mm | ||
Height 1.5mm | ||
Width 3.99mm | ||
Dimensions 5 x 3.99 x 1.5mm | ||
- COO (Country of Origin):
- TH
Related links
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Temperature Sensor Surface Mount ±0.6°C, 8 Pins
- Texas Instruments Temperature Sensor Switch Surface Mount 8 Pins
- Maxim Integrated Temperature Sensor Surface Mount ±0.75°C, 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Maxim Integrated Digital Temperature Sensor Surface Mount ±0.5°C, 8 Pins
