Texas Instruments, Voltage Output Temperature Sensor, Surface Mount, Analogue, ±1°C, 8-Pin SOIC
- RS Stock No.:
- 535-9105
- Mfr. Part No.:
- LM335AM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 535-9105
- Mfr. Part No.:
- LM335AM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOIC | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Package Type SOIC | ||
Length 4.9mm | ||
Height 1.45mm | ||
Width 3.9mm | ||
Sensor Gain 10mV/°C | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Related links
- Texas Instruments Surface Mount ±1°C, 8-Pin SOIC
- Maxim Integrated Surface Mount ±1°C, 6-Pin SOT-23
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOIC
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- STMicroelectronics MCP9501PT Series Through Hole Mount ±1°C, 3-Pin TO-92
- STMicroelectronics MCP9509CT Series Through Hole Mount ±1°C, 3-Pin TO-92
