Texas Instruments, Voltage Output Temperature Sensor, Surface Mount, Analogue, ±1°C, 8-Pin SOIC
- RS Stock No.:
- 145-1035
- Mfr. Part No.:
- LM335AM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1035
- Mfr. Part No.:
- LM335AM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOIC | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Package Type SOIC | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.45mm | ||
Sensor Gain 10mV/°C | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Related links
- Texas Instruments Surface Mount ±1°C, 8-Pin SOIC
- Maxim Integrated Surface Mount ±1°C, 6-Pin SOT-23
- Texas Instruments Surface Mount ±2.7°C, 5-Pin SC-70
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOIC
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- STMicroelectronics MCP9501PT Series Through Hole Mount ±1°C, 3-Pin TO-92
- STMicroelectronics MCP9509CT Series Through Hole Mount ±1°C, 3-Pin TO-92
