Texas Instruments LM62 Series, Linear Output Temperature, Surface Mount, IC, ±2°C, 3-Pin SOT-23
- RS Stock No.:
- 267-5667
- Mfr. Part No.:
- LM62CIM3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-5667
- Mfr. Part No.:
- LM62CIM3/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Linear | |
| Sub Type | Temperature Sensor | |
| Interface Type | IC | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 10V | |
| Package Type | SOT-23 | |
| Series | LM62 | |
| Length | 3.04mm | |
| Height | 2.64mm | |
| Standards/Approvals | RoHS | |
| Width | 1.12mm | |
| Sensor Gain | 16.3mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Linear | ||
Sub Type Temperature Sensor | ||
Interface Type IC | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 10V | ||
Package Type SOT-23 | ||
Series LM62 | ||
Length 3.04mm | ||
Height 2.64mm | ||
Standards/Approvals RoHS | ||
Width 1.12mm | ||
Sensor Gain 16.3mV/°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM62 Series Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments Analogue, 3-Pin SOT-23
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Microchip MCP9701 Series Voltage Output Thermistor IC IC 3-Pin SOT-23
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Microchip MCP970X Series Surface Mount 3-Pin SOT-23
