Microchip MCP9701 Series, Current, Voltage Output Thermistor IC, Surface Mount, IC, ±2 °C, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

$1,548.00

(exc. GST)

$1,704.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.516$1,548.00

*price indicative

RS Stock No.:
724-637
Mfr. Part No.:
MCP9701AT-E/TTVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Thermistor IC

Output Type

Current, Voltage

Interface Type

IC

Sub Type

Thermistor IC

Accuracy

±2 °C

Mount Type

Surface

Pin Count

3

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Width

2.64mm

Series

MCP9701

Standards/Approvals

RoHS

Length

3.05mm

Height

1.12mm

Automotive Standard

AEC-Q100

Sensor Gain

19.5mV/°C

COO (Country of Origin):
TH
The Microchip Linear Active thermistor integrated circuit is designed for temperature sensing applications. Its robust construction allows for reliable performance in various operating conditions, making it an Ideal choice for electronic systems requiring accurate thermal monitoring. The component is particularly suitable for automotive and industrial applications, where temperature regulation is critical. With a significant temperature range from -40°C to 125°C, it provides versatile usability in demanding environments. The device features an easy-to-interface SC70 package, supporting efficient placement on Compact PCBs. This makes it a practical solution for engineers looking to optimise space without sacrificing performance.

Maximum Operating Temperature reaches 125°C, ensuring high-performance capabilities in various environments

Minimum Operating Temperature of -40°C allows for use in extreme conditions

Package Type is SC70, which enables space-saving designs in smaller electronic assemblies

Pin Count of 5 facilitates straightforward integration into existing circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy