Texas Instruments, Voltage Output Temperature Sensor, Analogue, 3-Pin SOT-23
- RS Stock No.:
- 168-5152
- Mfr. Part No.:
- LM62CIM3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-5152
- Mfr. Part No.:
- LM62CIM3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Package Type | SOT-23 | |
| Height | 930μm | |
| Length | 2.92mm | |
| Sensor Gain | 16mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Pin Count 3 | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
Package Type SOT-23 | ||
Height 930μm | ||
Length 2.92mm | ||
Sensor Gain 16mV/°C | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Related links
- Texas Instruments Analogue, 3-Pin SOT-23
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM62 Series Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments Surface Mount ±1°C, 8-Pin SOIC
