Texas Instruments LM45 Series, Voltage Output Temperature, Surface Mount, Analogue, ±3°C, 3-Pin SOT-23
- RS Stock No.:
- 651-2846
- Mfr. Part No.:
- LM45CIM3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.34
(exc. GST)
$11.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 530 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $2.068 | $10.34 | - |
| 250 - 495 | $2.03 | $10.15 | 1% |
| 500 + | $1.992 | $9.96 | 3% |
*price indicative
- RS Stock No.:
- 651-2846
- Mfr. Part No.:
- LM45CIM3/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 10V | |
| Package Type | SOT-23 | |
| Height | 930μm | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Series | LM45 | |
| Width | 1.3mm | |
| Sensor Gain | 10.3mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 10V | ||
Package Type SOT-23 | ||
Height 930μm | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Series LM45 | ||
Width 1.3mm | ||
Sensor Gain 10.3mV/°C | ||
Automotive Standard No | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Related links
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOIC
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments Surface Mount ±2°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM33 Series Through Hole Mount ±3°C, 3-Pin TO-92
- Texas Instruments LM60 Series Surface Mount ±2 %, 3-Pin SOT-23
