Honeywell Technologies HIH8000 Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, Serial-I2C, ±2

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-6358
Distrelec Article No.:
303-96-615
Mfr. Part No.:
HIH8121-021-001
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

Serial-I2C

Sub Type

Temperature & Humidity Sensor

Accuracy

±2 %

Mount Type

Through Hole

Pin Count

4

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Package Type

SIP

RH Range

0 to 100 %

Standards/Approvals

No

Height

8.9mm

Series

HIH8000

Width

1.91mm

Length

4.9mm

Automotive Standard

No

COO (Country of Origin):
US

Honeywell Temperature and Humidity Sensor, 4 Pins, ±2%RH Accuracy- HIH8000 Series - HIH8121-021-001


Accurately measure relative humidity and temperature levels with this digital sensor from Honeywell. It maintains its stability over long periods of time, so there's no need to regularly recalibrate the unit. The thermoset polymer capacitive sensing element is resistant to condensation, dust, dirt and oil, so it helps to prevent contaminants from affecting the unit's readings. This sensor has a sleep mode when not in use to reduce power consumption and maximise battery life for long-lasting performance.

Features & Benefits


• Wide operating temperature range of -40°C to +125°C for use in demanding conditions

• Temperature measurement accuracy of +0.5°C for precise results

Applications


• Air compressors

• Dehumidifiers

• Industrial incubators

• Grain drying systems

Where can I mount this sensor?


This sensor is designed for through-hole mounting onto a PCB for simple and secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy