Honeywell Technologies HIH Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, Serial-I2C, ±3 %,
- RS Stock No.:
- 203-6943
- Mfr. Part No.:
- HIH7121-021-001
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.07
(exc. GST)
$52.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 824 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $48.07 |
| 250 - 499 | $47.20 |
| 500 + | $46.33 |
*price indicative
- RS Stock No.:
- 203-6943
- Mfr. Part No.:
- HIH7121-021-001
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±3 % | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SIP | |
| RH Range | 0 to 100 % | |
| Length | 4.9mm | |
| Height | 8.9mm | |
| Standards/Approvals | No | |
| Width | 1.91mm | |
| Series | HIH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±3 % | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SIP | ||
RH Range 0 to 100 % | ||
Length 4.9mm | ||
Height 8.9mm | ||
Standards/Approvals No | ||
Width 1.91mm | ||
Series HIH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Honeywell HIH7000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.
Energy efficiency
Lowest total cost solution
Ultra-small package size and options
Related links
- Honeywell HIH Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C ±3
- Honeywell HIH7000 Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
- Honeywell HIH8000 Series Through Hole Mount ±2 %, 4-Pin SIP
- Honeywell HumidIcon HIH6100 Series Through Hole Mount ±4 %RH, 4-Pin SIP
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
- Honeywell HIH Series Surface Mount ±2 %, 8-Pin SOIC
