Honeywell Technologies HIH7000 Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, Serial-I2C, ±3
- RS Stock No.:
- 203-6414
- Mfr. Part No.:
- HIH7120-021-001
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-6414
- Mfr. Part No.:
- HIH7120-021-001
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±3 % | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | SIP | |
| Height | 8.9mm | |
| Standards/Approvals | No | |
| Width | 1.9mm | |
| Series | HIH7000 | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±3 % | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type SIP | ||
Height 8.9mm | ||
Standards/Approvals No | ||
Width 1.9mm | ||
Series HIH7000 | ||
Length 4.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Honeywell Temperature and Humidity Sensor, ±3% RH Accuracy, 4-Pin SIP - HIH7120-021-001
This dual-purpose sensor from Honeywell measures both relative humidity and temperature for versatile use. It has an Inter-Integrated Circuit (I²C) interface that employs an Acknowledge (ACK) and Not Acknowledge (NACK) feature for efficient communication between the receiver and transmitter. This means it provides more accurate readings in a simpler package. Its digital output is easy to read and doesn't require any external software for conversion.
Thanks to its 14-bit humidity and temperature sensor resolutions, this device can detect the slightest changes in relative humidity and temperature. This makes it useful in sensitive applications, such as incubators and microenvironments.
Features & Benefits
• Condensation-resistant construction for safe use in moist areas
• Low current draw of 650μA in full operating mode and 1μA in sleep mode for optimal energy efficiency
• Wide operating temperature range of -40°C to +100°C for use in demanding environments
Applications
• Telecommunication cabinets
• Weather stations
• Grain drying systems
• Air compressors
What is relative humidity?
Relative humidity is the amount of water vapour present in the air expressed as a percentage of the amount needed for saturation at the same temperature.
Related links
- Honeywell HIH7000 Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH8000 Series Through Hole Mount ±2 %, 4-Pin SIP
- Honeywell HumidIcon HIH6100 Series Through Hole Mount ±4 %RH, 4-Pin SIP
- Honeywell HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C ±3
- Honeywell HIH8000 Series Digital Output Temperature & Humidity Sensor Surface Mount
- Honeywell HumidIcon HIH6100 Series Temperature & Humidity Sensor Through Hole Mount
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
