Honeywell Technologies HIH Series, Digital, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C,
- RS Stock No.:
- 203-6933
- Mfr. Part No.:
- HIH7130-021-001
- Brand:
- Honeywell
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-6933
- Mfr. Part No.:
- HIH7130-021-001
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Series | HIH | |
| Output Type | Digital, Digital | |
| Product Type | Temperature & Humidity Sensor | |
| Mount Type | Surface | |
| Interface Type | Serial-I2C, Serial-I2C | |
| Accuracy | ±3 %, ±3 % | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.91 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 100 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.3 V | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | No | |
| Sub Type | Temperature & Humidity Sensor | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Series HIH | ||
Output Type Digital, Digital | ||
Product Type Temperature & Humidity Sensor | ||
Mount Type Surface | ||
Interface Type Serial-I2C, Serial-I2C | ||
Accuracy ±3 %, ±3 % | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.91 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 100 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.3 V | ||
RH Range 0 to 100 % | ||
Standards/Approvals No | ||
Sub Type Temperature & Humidity Sensor | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- US
The Honeywell HIH7000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.
Energy efficiency
Lowest total cost solution
Ultra-small package size and options
Related links
- Honeywell HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C ±3
- Honeywell HIH Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
- Honeywell HIH Series Surface Mount ±4.5 %, 8-Pin SOIC
- Honeywell HIH Series Surface Mount ±2 %, 8-Pin SOIC
- Honeywell HIH Series Surface Mount ±3 %, 8-Pin SOIC
- Honeywell HIH7000 Series Through Hole Mount ±3 %, 4-Pin SIP
- Honeywell HIH8000 Series Digital Output Temperature & Humidity Sensor Surface Mount
