Maxim Integrated, Voltage Output Temperature Sensor, Surface Mount, Analogue, ±1°C, 6-Pin SOT-23
- RS Stock No.:
- 190-5367
- Mfr. Part No.:
- MAX6610AUT+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$22.79
(exc. GST)
$25.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,040 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.558 | $22.79 |
*price indicative
- RS Stock No.:
- 190-5367
- Mfr. Part No.:
- MAX6610AUT+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Sub Type | Temperature Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Sub Type Temperature Sensor | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Width 1.75mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
±1°C Accuracy
Low TC Reference (±10ppm, typ)
Temperature Output Scaled for ADCs
Integrated Reference Voltage Scaled for Convenient ADC Bit Weights
No Calibration Required
Low Supply Current
Tiny 6-Pin SOT23 Package
Low-Current Shutdown Mode
Applications
Home Appliances
HVAC
System Temperature Monitoring
Temperature Compensation
Related links
- Maxim Integrated Surface Mount ±1°C, 6-Pin SOT-23
- Maxim Integrated Surface Mount ±1°C, 4-Pin WLP
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Texas Instruments Surface Mount ±1°C, 8-Pin SOIC
- Microchip MCP9700 Series Surface Mount ±1°C, 5-Pin
- Maxim Integrated Surface Mount 5-Pin SOT-23
