Maxim Integrated, Period/Frequency Output Temperature Sensor, Surface Mount, Serial-1 Wire, ±5°C, 6-Pin SOT-23

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$21.02

(exc. GST)

$23.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +$4.204$21.02

*price indicative

Packaging Options:
RS Stock No.:
190-5317
Mfr. Part No.:
MAX6577ZUT+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Temperature Sensor

Output Type

Period/Frequency

Interface Type

Serial-1 Wire

Sub Type

Temperature Sensor

Accuracy

±5°C

Mount Type

Surface

Pin Count

6

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Height

1.3mm

Length

3mm

Standards/Approvals

No

Width

1.75mm

Automotive Standard

No

COO (Country of Origin):
TH
Simple Single-Wire Output

Two Output Types Available

Temperature to Period (μs) (MAX6576)

Temperature to Frequency (Hz) (MAX6577)

±0.8°C Accuracy at +25°C (±3°C max)

No External Components

Operates from +2.7V to +5.5V Supply Voltage

Low 140μA Typical Supply Current

Standard Operating Temperature Range: -40°C to +125°C

Small 6-Pin SOT23 Package

Applications

Battery Packs

Cell Phones

Critical μP and μC Temperature Monitoring

Hard Drives/Tape Drives

Medical Equipment

Networking and Telecom Equipment

Portable Battery-Powered Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy