Microchip EMC1814T Series, Analogue, Digital Output Temperature & Humidity Sensor, Surface Mount, SMBus, 2 Wire, I2C,
- RS Stock No.:
- 187-1832
- Mfr. Part No.:
- EMC1814T-AE/9R
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 9 units)*
$15.15
(exc. GST)
$16.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 9 - 747 | $1.683 | $15.15 |
| 756 - 1494 | $1.668 | $15.01 |
| 1503 + | $1.617 | $14.55 |
*price indicative
- RS Stock No.:
- 187-1832
- Mfr. Part No.:
- EMC1814T-AE/9R
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue, Digital | |
| Interface Type | SMBus, 2 Wire, I2C | |
| Sub Type | Temperature Sensor | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | VDFN | |
| Width | 850μm | |
| Length | 2.5mm | |
| Height | 2mm | |
| Series | EMC1814T | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue, Digital | ||
Interface Type SMBus, 2 Wire, I2C | ||
Sub Type Temperature Sensor | ||
Mount Type Surface | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.6V | ||
Package Type VDFN | ||
Width 850μm | ||
Length 2.5mm | ||
Height 2mm | ||
Series EMC1814T | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip EMC1814 is a 4 channel temperature sensor features Rate of Change (ROC), Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model), and Ideality Configuration combine to provide a robust solution for complex environmental monitoring applications. This 2-Wire (I2C compatible),high accuracy sensor a pre-emptive system alert and another protective measurement layer to catch and manage variable system temperatures. It operates on voltage range of 1.62V to 3.6V.
Temperature sensor resolution (Internal/External) of 0.125°C
Configurable alert pins
Adjustable SMBus address
Auto-Beta Compensation, Configurable Ideality Factor, Hottest Diode Compare, Resistance Error Correction
Extended temperature range between -40°C and +125°C
10-Lead Very Thin Plastic Dual Flat, No Lead – 2.5 x 2.0 mm Body (VDFN) package
- RS Stock No. 1871835
- Mfr. Part No. EMC1815T-AE/9R
Each (In a Pack of 7)
$1.956
- RS Stock No. 1871835P
- Mfr. Part No. EMC1815T-AE/9R
Each (Supplied on a Reel)
$1.956
- RS Stock No. 2326023
- Mfr. Part No. AT30TS750A-XM8M-B
Each (In a Pack of 5)
$2.156
- RS Stock No. 2579492P
- Mfr. Part No. CC2A23
Each (Supplied on a Reel)
$15.96
Related links
- Microchip EMC1814T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip EMC1815T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip EMC1813T Series Digital Output Temperature & Humidity Sensor 2 Wire I2C,
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
- Microchip EMC1825T Series Analogue Output Temperature & Humidity Sensor I2C SMBus,
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip AT30TS750A Series Surface Mount SMBus ±1 %, 8-Pin MSOP
- Microchip MCP9801 Series Surface Mount I2C 8-Pin











