Microchip EMC1813T Series, Analogue, Digital Output Temperature & Humidity Sensor, Surface Mount, 2 Wire, SMBus, I2C,
- RS Stock No.:
- 187-1829
- Mfr. Part No.:
- EMC1813T-AE/9R
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1829
- Mfr. Part No.:
- EMC1813T-AE/9R
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue, Digital | |
| Interface Type | 2 Wire, SMBus, I2C | |
| Sub Type | Temperature Sensor | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | VDFN | |
| Length | 2.5mm | |
| Height | 2mm | |
| Series | EMC1813T | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue, Digital | ||
Interface Type 2 Wire, SMBus, I2C | ||
Sub Type Temperature Sensor | ||
Mount Type Surface | ||
Pin Count 10 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.6V | ||
Package Type VDFN | ||
Length 2.5mm | ||
Height 2mm | ||
Series EMC1813T | ||
Width 850μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip EMC1813 is a 3 channel temperature sensor features Rate of Change (ROC), Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model), and Ideality Configuration combine to provide a robust solution for complex environmental monitoring applications. This 2-Wire (I2C compatible),high accuracy sensor a pre-emptive system alert and another protective measurement layer to catch and manage variable system temperatures. It operates on voltage range of 1.62V to 3.6V.
Temperature sensor resolution (Internal/External) of 0.125°C
Configurable alert pins
Adjustable SMBus address
Auto-Beta Compensation, Configurable Ideality Factor, Hottest Diode Compare, Resistance Error Correction
Extended temperature range between -40°C and +125°C
10-Lead Very Thin Plastic Dual Flat, No Lead – 2.5 x 2.0 mm Body (VDFN) package
Related links
- Microchip EMC1813T Series Digital Output Temperature & Humidity Sensor 2 Wire I2C,
- Microchip EMC1814T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip EMC1815T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip EMC1825T Series Analogue Output Temperature & Humidity Sensor I2C SMBus,
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
- Microchip EMC1843T Series Surface Mount SMBus ±0.25°C, 8-Pin WDFN
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin VDFN
- Microchip MCP9985 Series Surface Mount ±1°C, 10-Pin
