Microchip AT30TS750A Series, Digital Output Temperature Sensor, Surface Mount, I2C, SMBus, 2 Wire, ±1 %, 8-Pin MSOP
- RS Stock No.:
- 232-6023
- Mfr. Part No.:
- AT30TS750A-XM8M-B
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.34
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.78
(exc. GST)
$11.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 415 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.156 | $10.78 | - |
| 10 - 20 | $2.122 | $10.61 | $0.34 |
| 25 - 45 | $2.088 | $10.44 | $1.70 |
| 50 - 90 | $2.054 | $10.27 | $5.10 |
| 95 + | $2.016 | $10.08 | $13.30 |
*price indicative
- RS Stock No.:
- 232-6023
- Mfr. Part No.:
- AT30TS750A-XM8M-B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | I2C, SMBus, 2 Wire | |
| Accuracy | ±1 % | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Length | 3mm | |
| Height | 1.1mm | |
| Series | AT30TS750A | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type I2C, SMBus, 2 Wire | ||
Accuracy ±1 % | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Length 3mm | ||
Height 1.1mm | ||
Series AT30TS750A | ||
Width 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip AT30TS750A combines precision temperature monitoring and non-volatile (NVM) registers. The value-added NVM registers allow user configuration settings to be permanently retained across power cycles to simplify the system design, reduce processor start-up code, and improve system reliability. temperature sensor is capable of measuring and converting temperatures from -55ºC to +125ºC to a digital word and provides a typical accuracy of +-0.5ºC over the operating temperature range of 0ºC to +85ºC.
2-wire I²C™/Sambas Compatible Interface
Single 1.7V to 5.5V Supply
Integrated Non-volatile Registers
User Selectable 9- to 12-Bit Resolution
±0.5°C Accuracy from 0°C to +85°C (typical)
±1.0°C Accuracy from -25°C to +105°C (typical)
Related links
- Microchip AT30TS750A Series Surface Mount SMBus ±1 %, 8-Pin MSOP
- Microchip AT30TS750A Series Surface Mount SMBus 8-Pin 8MA2
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
- Microchip AT30TS74 Series Surface Mount SMBus 8-Pin 8MA2
- Microchip AT30TS75A Series Surface Mount 2 Wire ±3°C, 8-Pin
- Microchip EMC1814T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- Microchip EMC1815T Series Digital Output Temperature & Humidity Sensor SMBus I2C,
- STMicroelectronics Surface Mount SMBus 8-Pin MSOP
