Microchip MCP98243 Series, Current/Voltage Output Temperature & Humidity Sensor, Surface Mount, I2C, SMBus, ±2°C, 8-Pin
- RS Stock No.:
- 598-589
- Mfr. Part No.:
- MCP98243-BE/ST
- Brand:
- Microchip
Subtotal (1 box of 400 units)*
$1,000.00
(exc. GST)
$1,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 400 + | $2.50 | $1,000.00 |
*price indicative
- RS Stock No.:
- 598-589
- Mfr. Part No.:
- MCP98243-BE/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Current/Voltage | |
| Interface Type | I2C, SMBus | |
| Accuracy | ±2°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Width | 6.4mm | |
| Series | MCP98243 | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Current/Voltage | ||
Interface Type I2C, SMBus | ||
Accuracy ±2°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Width 6.4mm | ||
Series MCP98243 | ||
Length 3.1mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Temperature sensor is designed to deliver precise thermal readings crucial for various applications. Encapsulated within a compact footprint, it brings versatility and reliability to projects that demand accuracy. Its integration capability makes it suitable for both consumer and industrial environments, ensuring that users can easily implement it into their existing systems. With advanced features tailored for efficiency, this sensor not only meets but exceeds expectations, promoting enhanced performance and reliability in temperature monitoring tasks. Its robustness and adaptability make it a prime choice for engineers and hobbyists alike, paving the way for innovative solutions in thermal management.
High accuracy temperature readings for reliable performance
Compact design allows for effortless integration into diverse systems
Wide operating range suitable for various applications
Low power consumption ensures energy efficiency
I²C interface simplifies communication with microcontrollers
Temperature alerts enhance system responsiveness and safety
Versatile mounting options provide flexibility in installation
Related links
- Microchip MCP98243 Series Surface Mount SMBus 8-Pin
- Microchip EMC1412 Series Surface Mount SMBus 8-Pin
- Microchip EMC1412 Series Surface Mount I2C 8-Pin
- Microchip EMC1413 Series Surface Mount I2C 10-Pin
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
- Microchip MCP9800 Series Surface Mount SMBus 5-Pin
- Microchip AT30TS750A Series Surface Mount SMBus ±1 %, 8-Pin MSOP
- Microchip MCP9804 Series Surface Mount SMBus 8-Pin
