Omron E5GC DIN Rail PID Temperature Controller 2 Input, 1 Output Current 24V ac/dc On-Off
- RS Stock No.:
- 818-8874
- Mfr. Part No.:
- E5GC-CX2DCM-000
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$749.18
(exc. GST)
$824.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 5 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $749.18 |
| 3 - 3 | $719.18 |
| 4 + | $689.20 |
*price indicative
- RS Stock No.:
- 818-8874
- Mfr. Part No.:
- E5GC-CX2DCM-000
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Current | |
| Number of Inputs | 2 | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off | |
| Terminal Type | Screwless Clamp | |
| Maximum Supply Voltage | 24V ac/dc | |
| Digital Comms | RS485 | |
| Maximum Voltage | 24V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61326-1, KC mark | |
| IP Rating | IP00, IP20, IP66 | |
| Width | 48mm | |
| Length | 24mm | |
| Mount Type | DIN Rail | |
| Series | E5GC | |
| Panel Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Current | ||
Number of Inputs 2 | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off | ||
Terminal Type Screwless Clamp | ||
Maximum Supply Voltage 24V ac/dc | ||
Digital Comms RS485 | ||
Maximum Voltage 24V ac/dc | ||
Display Type LCD | ||
Standards/Approvals EN 61010-1 (IEC 61010-1), cULus:UL 61010-1/CSA C22.2 No.61010-1, EN61326-1, KC mark | ||
IP Rating IP00, IP20, IP66 | ||
Width 48mm | ||
Length 24mm | ||
Mount Type DIN Rail | ||
Series E5GC | ||
Panel Depth 90mm | ||
- COO (Country of Origin):
- CN
Omron E5GC Series PID Temperature Controller, 24V Supply Voltage, 4-20 mA Output Type - E5GC-CX2DCM-000
This PID temperature controller is designed for precise temperature management in industrial applications. Measuring 48 x 24mm and capable of operating within a temperature range of -200 to +1300°C, it accommodates both B and K thermocouples. This device is suitable for panel mounting and operates on a supply voltage of 24V AC/DC, making it a versatile choice for control applications.
Features & Benefits
• Offers ON OFF and PID control modes for flexible operation
• Supports thermocouple and PLATINUM resistance thermometer inputs
• Linear output type facilitates integration with 4 to 20 mA systems
• IP20 and IP66 ratings ensure protection in various environments
• Single line LCD display provides clear, easy to read information
• Compact panel depth of 92mm allows for space efficient installation
• Supports thermocouple and PLATINUM resistance thermometer inputs
• Linear output type facilitates integration with 4 to 20 mA systems
• IP20 and IP66 ratings ensure protection in various environments
• Single line LCD display provides clear, easy to read information
• Compact panel depth of 92mm allows for space efficient installation
Applications
• Used for precise temperature control in manufacturing processes
• Ideal for monitoring conditions in heating and cooling systems
• Suitable for laboratory environments requiring accurate temperature readings
• Compatible with various input types for diverse industrial needs
• Ideal for monitoring conditions in heating and cooling systems
• Suitable for laboratory environments requiring accurate temperature readings
• Compatible with various input types for diverse industrial needs
How does the device handle different types of thermocouples?
It supports a wide range of thermocouple types, including B and K, allowing for flexibility in temperature sensing across various industrial applications. This ensures accurate measurements based on the specific thermocouple configuration being utilised.
What kind of outputs can be expected from this controller?
The device offers a linear, analogue output of 4 to 20 mA, enabling seamless integration into existing control systems and providing reliable feedback for monitoring processes in real-time.
Can this controller operate under varying environmental conditions?
With IP20 and IP66 protection ratings, it is designed to function effectively in both controlled indoor environments and harsher outdoor conditions, safeguarding against dust and moisture.
What is the advantage of the ON/OFF control option?
The ON/OFF control option simplifies temperature regulation by allowing for straightforward switching between heating and cooling states, which is beneficial for applications that do not require fine control.
Is there a limitation to the temperature range it can manage?
Yes, the temperature controller has defined operating limits, with a minimum of -200°C and a maximum of +1300°C for K thermocouples, ensuring it is suited for a variety of processes without exceeding safe thresholds.
- RS Stock No. 8188906
- Mfr. Part No. E5GC-RX2DCM-000
Each
$545.57
- RS Stock No. 8188899
- Mfr. Part No. E5GC-RX2D6M-000
Each
$687.32
- RS Stock No. 4545074
- Mfr. Part No. P6100-2700-02-0
Each
$963.36
- RS Stock No. 8004619
- Mfr. Part No. E5DC-CX2DSM-000
Each
$601.03
Related links
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Current 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac/dc On-Off
- Omron E5GC Panel Mount PID Temperature Controller 2 Input, 1 Output SSR 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 240V ac On-Off
- Omron E5GC Panel Mount PID Temperature Controller, 3 Output Relay 24V ac On-Off
- Omron E5CD Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5EC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac PID Controller
- Omron E5AC Panel Mount PID Temperature Controller 2 Input, 1 Output Relay 240V ac On-Off












