Omron E5CC Panel Mount PID Temperature Controller, 1 Output Linear 24V ac/dc On-Off
- RS Stock No.:
- 817-1970
- Mfr. Part No.:
- E5CC-QX2DSM-002
- Brand:
- Omron
Subtotal (1 unit)*
$723.22
(exc. GST)
$795.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.22 |
*price indicative
- RS Stock No.:
- 817-1970
- Mfr. Part No.:
- E5CC-QX2DSM-002
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PID Temperature Controller | |
| Output Type | Linear | |
| Number of Outputs | 1 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Display Type | 11 Segment Digital Display | |
| Maximum Voltage | 25V | |
| Length | 48mm | |
| IP Rating | IP20, IP00, IP66 | |
| Width | 48mm | |
| Standards/Approvals | UL, CSA | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | E5CC | |
| Panel Depth | 77.1mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PID Temperature Controller | ||
Output Type Linear | ||
Number of Outputs 1 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Display Type 11 Segment Digital Display | ||
Maximum Voltage 25V | ||
Length 48mm | ||
IP Rating IP20, IP00, IP66 | ||
Width 48mm | ||
Standards/Approvals UL, CSA | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series E5CC | ||
Panel Depth 77.1mm | ||
- COO (Country of Origin):
- ID
The E5CC-QX2DSM-002 model from Omron features an SSR voltage output as well as a universal input. The controller also features 2 auxiliary outputs for expansion to suit almost any heating or cooling system. The screw terminals of the controller provide secure and easy to use connectivity to peripherals for a range of application uses.
Omron's E5CC-QX2DSM-002 model temperature controller also requires a PSU power supply to operate.24 V ac/dc
E5CC Digital Temperature Controller
Omrons E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.
The controllers compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CCs large 15.2 mm LED characters provide increased visibility in any application.
PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.
Features and Benefits
• Large white LCD display
• 15.2 mm characters
• Dual PV/SV 4-digit display
• 50 ms high-speed sampling
• Short 60 mm housing case
• Easy connection to PLC with communications that require no programming
• Component communications can be used to link temperature controllers to each other
• Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Approvals
CE
Related links
- Omron E5CC Panel Mount PID Temperature Controller 1 Output SSR Logic, 24 V ac/dc Supply
- Omron E5CC Panel Mount Controller 4 Output SSR Logic, 24 V ac/dc Supply Voltage
- Omron E5CC Panel Mount Controller 4 Output SSR Logic, 100 → 240 V ac Supply
- Omron E5CC Panel Mount PID Temperature Controller 3 Output SSR Logic, 24 V
- Omron E5CC Panel Mount PID Temperature Controller 1 Output SSR Logic, 24 V
- Omron E5CC Panel Mount PID Temperature Controller 1 Output SSR Logic, 100 → 240 V ac
- Omron E5CC Panel Mount PID Temperature Controller 1 Output SSR Logic, 24 V
- Omron E5CC Panel Mount PID Temperature Controller 2 Output SSR Logic, 20.4 →
