Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Relay 240V Controller
- RS Stock No.:
- 815-8801
- Mfr. Part No.:
- 702032/8-3100-25
- Brand:
- Jumo
Subtotal (1 unit)*
$682.78
(exc. GST)
$751.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $682.78 |
*price indicative
- RS Stock No.:
- 815-8801
- Mfr. Part No.:
- 702032/8-3100-25
- Brand:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PID Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Control Type | Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Firing Mode | Firing curve for pottery kilns | |
| Diagnostics | Yes | |
| Digital Comms | RS485, Modbus RTU | |
| Maximum Voltage | 230V | |
| Display Type | 7 Segment LED | |
| Length | 48mm | |
| Standards/Approvals | DIN EN 60751, DIN EN 60529, CAN/CSA C22.2 No. 61010-1, UL 61010-1, IEC 61554, DIN EN 61326-1, DIN EN 61010-1, DIN EN 60584 | |
| IP Rating | IP65, IP20 | |
| Mount Type | Panel | |
| Input Type | Thermocouple | |
| Series | QUANTROL | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PID Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Control Type Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Firing Mode Firing curve for pottery kilns | ||
Diagnostics Yes | ||
Digital Comms RS485, Modbus RTU | ||
Maximum Voltage 230V | ||
Display Type 7 Segment LED | ||
Length 48mm | ||
Standards/Approvals DIN EN 60751, DIN EN 60529, CAN/CSA C22.2 No. 61010-1, UL 61010-1, IEC 61554, DIN EN 61326-1, DIN EN 61010-1, DIN EN 60584 | ||
IP Rating IP65, IP20 | ||
Mount Type Panel | ||
Input Type Thermocouple | ||
Series QUANTROL | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- DE
Quantrol LC-Series - PID Controller
Related links
- Jumo Panel PID Temperature Controller 1 Input, 5 Output Relay 240V Controller
- Jumo Panel PID Temperature Controller 1 Input, 5 Output Relay 30V Controller
- Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 30V PID Controller
- Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 240V PID Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Analogue 240V ac/dc On-Off
- Jumo 702034 Panel Mount PID Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Jumo LC200 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 30V PID Controller
- Jumo JUMO Quantrol Panel PID Temperature Controller 2 Input, 2 Output Analogue 240V ac On-Off
