Jumo LC200 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 30V PID Controller
- RS Stock No.:
- 240-7589
- Distrelec Article No.:
- 303-18-926
- Mfr. Part No.:
- 702032/8-1100-25
- Brand:
- Jumo
Subtotal (1 unit)*
$641.96
(exc. GST)
$706.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.96 |
*price indicative
- RS Stock No.:
- 240-7589
- Distrelec Article No.:
- 303-18-926
- Mfr. Part No.:
- 702032/8-1100-25
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Output Type | Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID Controller | |
| Maximum Supply Voltage | 30V | |
| Display Type | LED Display | |
| Standards/Approvals | RoHS | |
| Series | LC200 | |
| Mount Type | Panel Mount | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Output Type Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID Controller | ||
Maximum Supply Voltage 30V | ||
Display Type LED Display | ||
Standards/Approvals RoHS | ||
Series LC200 | ||
Mount Type Panel Mount | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- DE
The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series. The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output. The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Sensor monitoring
Self-optimization (auto tuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring
Related links
- Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 30V PID Controller
- Jumo LC200 Panel PID Temperature Controller 1 Input, 2 Output Relay 240V PID Controller
- Jumo LC100 Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 30V PID Controller
- Jumo Panel PID Temperature Controller 1 Input, 5 Output Relay 30V Controller
- Jumo Panel PID Temperature Controller 1 Input, 5 Output Relay 240V Controller
- Jumo 702034 Panel Mount PID Controller 1 Input, 1 Output Relay 240V ac PID Controller
- Jumo LC100 Panel PID Temperature Controller 2 Input, 2 Output Relay 30V PID Controller
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Logic/SSR 240V ac On-Off
