Jumo 702034 Panel Mount PID Controller 1 Input, 1 Output Relay 240V ac PID Controller

Subtotal (1 unit)*

$615.14

(exc. GST)

$676.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$615.14

*price indicative

RS Stock No.:
278-864
Mfr. Part No.:
702032/8-1000-23
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Output Type

Relay

Product Type

PID Controller

Number of Inputs

1

Number of Outputs

1

Maximum Current

20mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

PID Controller

Maximum Supply Voltage

240V ac

Display Type

LCD

Maximum Voltage

230V

IP Rating

IP20, IP65

Standards/Approvals

RoHS

Series

702034

Input Type

Analogue

Mount Type

Panel Mount

COO (Country of Origin):
DE
The Jumo Compact controller is used for 2 state controller and 3 state controller and the control of regulating valve. The universal analogue input for RTD temperature probe, thermocouple or current/voltage signal is freely programmable. The values can be shown in °C or in °F. The binary input can be used, for example, to reduce operation and setting, to activate a ramp or a timer or to start auto tuning. Binary input can be used to reduce operation and setting, activate a ramp or timer, or start auto tuning. There are two relay outputs with a switching capacity of 3 A / 230 V and a binary input. Additionally a special firing curve can be used for small ceramic kilns so there can be a controlled start-up and a time-dependent burning. Setpoint value, gradient and burning time can be entered at the device by the operator. As an alternative to the front side operation, the controller can be programmed by a setup program und USB interface without a additional power supply.

Switch position of the relays is shown with yellow LEDs

Each relay can be assigned a different function

Voltage supply is AC 110 to 240 V

Controller has a ramp function with adjustable gradients for continuous set point changes

7 segment LED displays with one or two decimal place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy