Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Analogue 240V ac/dc On-Off
- RS Stock No.:
- 815-8788
- Distrelec Article No.:
- 110-87-364
- Mfr. Part No.:
- 702031/8-3100-25
- Brand:
- Jumo
Subtotal (1 unit)*
$587.13
(exc. GST)
$645.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 27 unit(s) shipping from 09 November 2026
- Final 25 unit(s) shipping from 13 November 2026
Units | Per unit |
|---|---|
| 1 + | $587.13 |
*price indicative
- RS Stock No.:
- 815-8788
- Distrelec Article No.:
- 110-87-364
- Mfr. Part No.:
- 702031/8-3100-25
- Brand:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | PID Temperature Controller | |
| Output Type | Analogue | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -5°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Yes | |
| Digital Comms | RS485 | |
| Firing Mode | Firing curve for pottery kilns | |
| Display Type | LED | |
| Maximum Voltage | 230V | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Standards/Approvals | DIN EN 60529, DIN EN 61010, DIN EN 61326-1, IEC 61554, UL 61010-1, CAN/CSA C22.2 No. 61010-1 | |
| Mount Type | Panel | |
| Series | QUANTROL | |
| Input Type | Universal | |
| Panel Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type PID Temperature Controller | ||
Output Type Analogue | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 3A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -5°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Yes | ||
Digital Comms RS485 | ||
Firing Mode Firing curve for pottery kilns | ||
Display Type LED | ||
Maximum Voltage 230V | ||
IP Rating IP65 | ||
Length 48mm | ||
Standards/Approvals DIN EN 60529, DIN EN 61010, DIN EN 61326-1, IEC 61554, UL 61010-1, CAN/CSA C22.2 No. 61010-1 | ||
Mount Type Panel | ||
Series QUANTROL | ||
Input Type Universal | ||
Panel Depth 95mm | ||
- COO (Country of Origin):
- DE
Jumo PID Controller
Features and Benefits
Certifications
Related links
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Analogue 240V ac/dc On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Analogue 240V ac On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Logic/SSR 240V ac/dc On-Off
- Jumo JUMO Quantrol Panel PID Temperature Controller 2 Input, 2 Output Analogue 240V ac On-Off
- Jumo QUANTROL Panel PID Temperature Controller 2 Input, 2 Output Analogue 240V ac On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 1 Output 1 Relay 240V ac On-Off
- Jumo QUANTROL Panel PID Temperature Controller 1 Input, 2 Output Logic/SSR 240V ac On-Off
- Jumo JUMO Quantrol Panel PID Temperature Controller 1 Input Relay 240V ac On-Off
